PDP SEO Portlet

MTSD512ANC8MS-1WT

Flash Card 512GB microSD

Manufacturer:Micron
Avnet Manufacturer Part #: MTSD512ANC8MS-1WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTSD512ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron’s microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.

  • 512GB density, microSD package
  • SD 3.0 UHS-1 interface, U3, A2, Class10 performance
  • 24/7, 5 years endurance, i400 model
  • High endurance
  • Outstanding recording performance
  • Industrial quality
  • Smart management
  • Operating temperature range from -25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
Need More?
USD $:
$ 0
SubTotal:
$0.00