MTFDLBQ7T6THA-1BK1JABYY
SSD, Internal, 7.68 TB, E3.S 7.5mm, PCIe Gen 5, NVMe, G8 TLC NAND, Non-Encrypted
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDLBQ7T6THA-1BK1JABYY
Secondary Manufacturer Part#: MTFDLBQ7T6THA-1BK1JABYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| Non-Encrypted | ||
| G8 TLC NAND | ||
| E3.S 7.5mm | ||
| PCIe Gen 5, NVMe | ||
| 7.68 TB | ||
| 70 °C | ||
| 0 °C | ||
| 9550 PRO Series | ||
| 3300k | ||
| 380k | ||
| 14000 | ||
| 10000 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |