MTFDKCC30T7TGR-1BK1DFCYY
SSD, Internal, U.3 2.5Inch, 15mm, PCle Gen4 x4, NVMe, 30.72 TB, TLC NAND, Non-Encrypted
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKCC30T7TGR-1BK1DFCYY
Secondary Manufacturer Part#: MTFDKCC30T7TGR-1BK1DFCYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TLC NAND | ||
| U.3 2.5Inch, 15mm | ||
| PCle Gen4 x4, NVMe | ||
| 30.72 TB | ||
| 70 °C | ||
| 0 °C | ||
| 6500 ION Series | ||
| 6800 | ||
| 5000 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |