MTFDKCC15T3TFR-1BC15ABDA
Solid State Drive SED 15.36Terabytes NAND Flash(TLC) 28000 (Random) TBW NVMe 1.4/PCIe Gen 4.0 U.3 (2.5 inch)
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKCC15T3TFR-1BC15ABDA
Secondary Manufacturer Part#: MTFDKCC15T3TFR-1BC15ABDA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SED | ||
| 28000 (Random) TBW | ||
| U.3 (2.5 inch, 15 mm) | ||
| NVMe 1.4|PCIe Gen 4.0 | ||
| 15.36 TB | ||
| NAND Flash(TLC) | ||
| 0 to 70 °C | ||
| 6800MB/s (Sequential)|1000000IOPS (Random) | ||
| Commercial | ||
| 5600MB/s (Sequential)|250000IOPS (Random) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |