MTFDKBN30T7TGR-1BK1DFCYY
SSD, Internal, E1.L 9.5mm, PCIe Gen 4, NVMe, 30720 GB, TLC NAND, Non-Encrypted
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKBN30T7TGR-1BK1DFCYY
Secondary Manufacturer Part#: MTFDKBN30T7TGR-1BK1DFCYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TLC NAND | ||
| E1.L 9.5mm | ||
| PCIe Gen 4, NVMe | ||
| 30720 GB | ||
| 70 °C | ||
| 0 °C | ||
| 6500 ION Series | ||
| 1000k | ||
| 4k | ||
| 6800 | ||
| 5000 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |