PDP SEO Portlet

MTFDKBG960TFR-1BC1ZABYY

Solid State Drive Non-SED 960GB NAND Flash(TLC) 1700 TBW NVMe 1.4/PCIe Gen 4.0 M.2

Manufacturer:Micron
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKBG960TFR-1BC1ZABYY
Secondary Manufacturer Part#: MTFDKBG960TFR-1BC1ZABYY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFDKBG960TFR-1BC1ZABYY is a 7450 PRO SSD (solid state drive).

  • Micron® 3D TLC NAND flash, security: digitally signed firmware
  • PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
  • TCG storage security subsystem class: Opal Rev 2.01
  • Surprise insertion/surprise removal (SISR) and hot plug capable
  • Self-monitoring, analysis, and reporting technology (SMART)
  • Drive form factor: M.2 (110mm x 22mm)
  • 960GB drive capacity
  • Latency: READ (TYP) is 80µs, WRITE (TYP)is 15µs
  • Reliability: MTTF: 2 million device hours, static and dynamic wear levelling
  • Commercial operating temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
Internal
3D TLC NAND
M.2 22110
PCIe Gen 4, NVMe
960 GB
70 °C
0 °C
7450 PRO Series
520k
82k
5000
1400

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:100  
USD $:
1+
$1205.9978