MTFDHBL256TDP-1AT12AIYY
Click image to enlarge
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDHBL256TDP-1AT12AIYY
Secondary Manufacturer Part#: MTFDHBL256TDP-1AT12AIYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| TLC NAND | ||
| BGA | ||
| PCIe, NVMe | ||
| 256 GB | ||
| 95 °C | ||
| -40 °C | ||
| 2100AI Series | ||
| 200k | ||
| 130k | ||
| 2000 | ||
| 1800 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320060 |