PDP SEO Portlet

MTFDHBK256TDP-1AT12AIYY

Solid State Drive 256-Bit AES 256GB FLASH-NAND 120 TBW M.2 2230

Manufacturer:Micron
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDHBK256TDP-1AT12AIYY
Secondary Manufacturer Part#: MTFDHBK256TDP-1AT12AIYY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFDHBK256TDP-1AT12AIYY is a 2100AI solid-state drive (SSD) that uses a single-chip controller with a PCIe Gen3 interface connecting up to four PCIe lanes to Micron’s 3D TLC NAND Flash. The SSD is designed to use the PCIe interface efficiently during both READs and WRITEs while delivering bandwidth-focused, low-latency performance through the innovative non-volatile memory express protocol. SSD technology enables enhanced boot times, faster application load times, and reduced power consumption, and extended reliability. The 2100AI is ideally suited for industrial applications, which require mass storage in a very small footprint.

  • PCIe Express base specification Rev 3.0, Gen3 x4 lanes, backward compatibility
  • Retention JESD47 compliant:5 years at 55°C at 10% of TBW, 1 year at 55°C at MAX TBW
  • Self-monitoring, analysis, and reporting technology (SMART) command set
  • Power loss protection for data-at-rest
  • Low power consumption- sleep: 3mW/5mW (PS4 and L1.2) BGA/M.2
  • Micron redundant array of independent NAND (RAIN) technology, field upgradeable firmware
  • 256GB density
  • M.2 Type 2230 M-key, 22mm x 30mm x 2.0mm package
  • Industrial operating temperature range from -40°C to +95°C
  • 3 million hours MTTF

Technical Attributes

Find Similar Parts

Description Value
Internal
TLC NAND
M.2 2230
PCIe, NVMe
256 GB
95 °C
-40 °C
2100AI Series
200k
130k
2000
1800

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: