MTFDHBK1T0TDP-1AT12AIYY
Click image to enlarge
Manufacturer:Micron
Product Category:
Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDHBK1T0TDP-1AT12AIYY
Secondary Manufacturer Part#: MTFDHBK1T0TDP-1AT12AIYY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| AES 256 bit|FIPS|SED|TCG | ||
| TLC NAND | ||
| M.2 2230 | ||
| PCIe, NVMe | ||
| 1 TB | ||
| 95 °C | ||
| -40 °C | ||
| 2100AI Series | ||
| 200K | ||
| 130K | ||
| 16 | ||
| 14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |