PDP SEO Portlet

MTFC8GAMALBH-AIT

Flash Card, 8 GB, eMMC 5.1, 3.6 V, MTFC Series

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC8GAMALBH-AIT
Secondary Manufacturer Part#: MTFC8GAMALBH-AIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC8GAMALBH-AIT is a e.MMC memory. It is a communication and mass data storage device that includes a Multimedia Card (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specifica

  • NAND flash + controller, 8Gb density
  • VCC voltage range from 2.7V to 3.6V, ECC and block management implemented
  • Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
  • Sleep mode, replay-pr

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1520  
USD $: