PDP SEO Portlet

MTFC8GAMALBH-AAT

Flash Memory, eMMC NAND, 64 Gbit, 8G x 8bit, Parallel, TFBGA, 153 Pins

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC8GAMALBH-AAT
Secondary Manufacturer Part#: MTFC8GAMALBH-AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC8GAMALBH-AAT is a e.MMC memory. It is a communication and mass data storage device that includes a Multimedia Card (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

  • NAND flash + controller, 8Gb density
  • VCC voltage range from 2.7V to 3.6V, ECC and block management implemented
  • Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
  • Sleep mode, replay-protected memory block (RPMB), hardware reset signal
  • Multiple partitions with enhanced attribute, permanent and power-on write protection
  • High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
  • Device health report, sleep notification, background operation, reliable write
  • Discard and sanitize, power-off notification, backward compatible with previous MMC
  • Operating temperature range from -40°C to +105°C, package style is 153-ball TFBGA

Technical Attributes

Find Similar Parts

Description Value
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1520  
USD $: