PDP SEO Portlet

MTFC64GBCAQTC-IT

Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC64GBCAQTC-IT
Secondary Manufacturer Part#: MTFC64GBCAQTC-IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC64GBCAQTC-IT is an e.MMC memory.

  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC: 2.7–3.6V, VCCQ: 1.70–1.95V; 2.7-3.6V
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
  • Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
  • Replay-protected memory block (RPMB), hardware reset signal
  • Multiple partitions with enhanced attribute
  • Permanent and power-on write protection, high-priority interrupt (HPI), data strobe pin
  • 64GB density
  • 1153-ball LFBGA package
  • Operating temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
95 °C
-40 °C
3.3V eMMC NAND Flash Memories
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1  
USD $:
1520+
$58.58127
3040+
$58.2854
6080+
$57.98954
12160+
$57.69368
24320+
$57.39781