PDP SEO Portlet

MTFC64GAZAQHD-AAT

Flash Memory Card 64GB 2.7V to 3.6V Embedded MMC 153-Pin VFBGA T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC64GAZAQHD-AAT
Secondary Manufacturer Part#: MTFC64GAZAQHD-AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC64GAZAQHD-AAT is an eMMC is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. It features Replay-protected memory block (RPMB), multiple partitions with enhanced attribute, permanent and power-on write protection, data strobe pin, Field firmware update (FFU), device health report, sleep notification, background operation, reliable write, discard and sanitize, power-off notification, backward compatible with previous MMC, ECC and block management implemented, enhanced strobe and extended reflow capability.

  • 64GB NAND density
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC range from 2.7 to 3.6V and VCCQ from 1.70 to 1.95V
  • Advanced 12-signal interface
  • ×1, ×4, and ×8 I/Os, selectable by host
  • 0 to 52MHz eMMC I/F boot frequency and 0 to 200MHz eMMC I/F clock frequency
  • Command queue, BKOPS control, temporary write protection and boot operation (high-speed boot)
  • Sleep mode, hardware reset signal, High-priority interrupt (HPI), data strobe pin
  • 153-ball VFBGA (11.5mm × 13mm × 0.9mm) package
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
200 MHz
eMMC NAND
Parallel
105 °C
-40 °C
MTFC Series
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1520  
USD $: