PDP SEO Portlet

MTFC64GASAONS-IT

Flash Memory, NAND, 512 Gbit, 64G x 8bit, Parallel, TFBGA, 153 Pins

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC64GASAONS-IT
Secondary Manufacturer Part#: MTFC64GASAONS-IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC64GASAONS-IT is a v2.1 UFS memory. The universal flash storage (UFS) is a communication and mass data storage device that includes an M-PHY interface, one or more NAND Flash components, and a controller on an advanced 6-signal bus, which is compliant with the UFS system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for industrial applications like infrastructure and networking equipment, PC and servers, and a variety of other industrial and portable products. The non-volatile UFS draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

  • Universal flash storage (UFS) controller and NAND flash
  • VCC: 2.7 to 3.6V, VCCQ: 1.7 to 1.95V
  • JEDEC/UFS specification version 2.1-compliant: advanced 6-signal interface
  • Differential I/O pins, 2 lanes supported, high speed: gear 1/2/3 supported
  • Permanent and power-on write protection, boot operation (high-speed boot), sleep mode
  • Replay-protected memory block (RPMB), background operation, reliable write
  • Discard/erase, command queuing, FFU, cache
  • JEDEC/UFS specification version 3.0-features, REFRESH operation, temperature event notification
  • 64GB density, 153-ball JEDEC TFBGA package
  • Operating temperature range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
95 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1520  
USD $: