PDP SEO Portlet

MTFC32GJWDQ-4M AIT Z

Flash Card 32G-byte 3.3V Embedded MMC 100-Pin L-BGA

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC32GJWDQ-4M AIT Z
Secondary Manufacturer Part#: MTFC32GJWDQ-4M AIT Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micron e·MMC is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 11-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products.The nonvolatile e·MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

  • MultiMediaCard (MMC) controller and NAND Flash
  • 100-ball LBGA (RoHS compliant, green package")
  • VCC: 2.7–3.6V
  • VCCQ (dual voltage): 1.65–1.95V; 2.7–3.6V
  • Temperature ranges
    • Operating temperature: –40°C to +85°C
    • Storage temperature: –40°C to +85°C
"

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: