PDP SEO Portlet

MTFC32GHKDN-WT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC32GHKDN-WT
Secondary Manufacturer Part#: MTFC32GHKDN-WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
NAND
32 Gbit
32 GB
Surface Mount
169
8 Bit
4 Gwords
-25 to 85 °C
85 °C
-25 °C
169FBGA
169
mm
No
FBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: