MTFC32GBCAQTC-IT
Flash Memory, NAND, eMMC 5.1, 32 GB, 32G x 8bit, 153 Pins, LFBGA
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MTFC32GBCAQTC-IT
Secondary Manufacturer Part#: MTFC32GBCAQTC-IT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| NAND | ||
| LFBGA | ||
| Surface Mount | ||
| eMMC 5.1 | ||
| 32G x 8bit | ||
| 32 GB | ||
| 153 | ||
| 95 °C | ||
| -40 °C | ||
| 3.3V NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320060 |