PDP SEO Portlet

MTFC32GAZAQHD-WT

Flash Memory Card 32GB 3.3V Embedded MMC 153-Pin VFBGA Tray

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC32GAZAQHD-WT
Secondary Manufacturer Part#: MTFC32GAZAQHD-WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC32GAZAQHD-WT is an eMMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile eMMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

  • MultiMediaCard (MMC) controller and NAND flash
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC: 2.7–3.6V, VCCQ: 1.70–1.95V
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
  • Command queue, BKOPS control, temporary write protection
  • Boot operation (high-speed boot), replay-protected memory block (RPMB)
  • Hardware reset signal, multiple partitions with enhanced attribute
  • Permanent and power-on write protection, high-priority interrupt (HPI)
  • 32GB density, 153-ball VFBGA package
  • Operating temperature range from –25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
200 MHz
eMMC NAND
Parallel
85 °C
-25 °C
MTFC Series
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1520  Mult:1520  
USD $: