PDP SEO Portlet

MTFC2GGQDM-WT

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC2GGQDM-WT
Secondary Manufacturer Part#: MTFC2GGQDM-WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
NAND
2 Gbit
Tin-Silver-Copper
260
2 GB
Surface Mount
153
8 Bit
256 MWords
-25 to 85 °C
85 °C
-25 °C
153FBGA
153
mm
No
FBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: