MTFC256GBCAVHF-WT
Flash Memory, TLC NAND, 256 GB, 256G x 8bit, WFBGA, 153 Pins
Manufacturer:Micron
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MTFC256GBCAVHF-WT
Secondary Manufacturer Part#: MTFC256GBCAVHF-WT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TLC NAND | ||
| WFBGA | ||
| Surface Mount | ||
| 256G x 8bit | ||
| 153 | ||
| 85 °C | ||
| -25 °C | ||
| 1.2V TLC NAND Flash Memories | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320060 |