PDP SEO Portlet

MTFC256GASAONS-IT

Flash Memory, UFS NAND, 2048 Gbit, 256G x 8bit, Parallel, TFBGA, 153 Pins

Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC256GASAONS-IT
Secondary Manufacturer Part#: 80AH7114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC256GASAONS-IT is a v2.1 universal flash storage (UFS) memory device.

  • Universal flash storage (UFS) controller and NAND flash
  • Voltage range from 2.7 to 3.6VCC, VCCQ2 range from 1.7 to 1.95V
  • Advanced 6-signal interface, differential I/O pins, 2 lanes supported
  • High speed: gear 1/2/3 supported, permanent and power-on write protection
  • Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
  • Background operation, reliable write, discard/Erase, command queuing
  • Temperature event notification
  • Retention qualifications - 5 years at 55°C at 10% of PE/1 year at 55°C at maximum PE
  • 256GB density, 32Gbit NAND component
  • 153-ball TFBGA package, operating temperature range from -40 to + 95°C

Technical Attributes

Find Similar Parts

Description Value
95 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$112.38
5+
$95.11
10+
$90.11
25+
$88.13
50+
$86.28
100+
$75.54