MTC16C2085S1SC56BD1
DDR5 SDRAM SODIMM, 32 GByte, 32G x 8bit, 2.8 GHz, VFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 GHz | ||
| DDR5 SDRAM SODIMM | ||
| VFBGA | ||
| Surface Mount | ||
| 32G x 8bit | ||
| 32 GB | ||
| 95 °C | ||
| 0 °C | ||
| 1.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |