PDP SEO Portlet

MTA9ASF1G72HZ-3G2R1

RAM Memory Module, 8 GB, 1600 MHz, PC4-3200, 260-Pin DDR4 SDRAM SO-DIMM, Notebook SODIMM

Manufacturer:Micron
Product Category: Uncategorized
Avnet Manufacturer Part #: MTA9ASF1G72HZ-3G2R1
Secondary Manufacturer Part#: MTA9ASF1G72HZ-3G2R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA9ASF1G72HZ-3G2R1 is a high-speed DDR4 SDRAM module. DDR4 SDRAM module benefits from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operat

  • Supports ECC error detection and correction
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Low-power auto self refresh (LPASR), data bus inversion (DBI) for data bus
  • On-die VREFDQ generation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: