PDP SEO Portlet

MTA9ADF1G72PZ-2G3A1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA9ADF1G72PZ-2G3A1
Secondary Manufacturer Part#: MTA9ADF1G72PZ-2G3A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Gbit
Gold
1204.8 MHz
1G x 72bit
8 GB
Socket Mount
0 to 95 °C
95 °C
0 °C
1Gx72
288RDIMM
288
No
Commercial
DDR4 SDRAM
RDIMM
1.2 V
8 GB
1.2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: