PDP SEO Portlet

MTA8ATF2G64HZ-3G2F1

DRAM Module DDR4 SDRAM 16Gbyte 260-Pin SODIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA8ATF2G64HZ-3G2F1
Secondary Manufacturer Part#: MTA8ATF2G64HZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA8ATF2G64HZ-3G2F1 is a DDR4, SODIMM SD RAM memory module.

  • 16GB module density, 2 Gig x 64 configuration, 25.6GB/s module bandwidth
  • 0.625ns/3200MT/s memory clock/data rate, 22-22-22CL-nRCD-nRP clock cycles
  • Fast data transfer rates is PC4-2666, PC4-3200
  • 16GB (2 Gig x 64), data bus inversion (DBI) for data bus
  • Single-rank, on-board I²C serial presence-detect (SPD) EEPROM
  • 16 internal banks; 4 groups of 4 banks each
  • 16Gb (2 Gig x 8), 16 banks device configuration, 128K A[16:0] row address
  • 1K A[9:0] column address, 4 BG[1:0] device bank group address, CS0-n module rank address
  • 260-pin DIMM package
  • Commercial operating temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
16 GB
1.6 GHz
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: