PDP SEO Portlet

MTA4ATF51264HZ-3G2R1

RAM Memory Module, 4 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Notebook SODIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA4ATF51264HZ-3G2R1
Secondary Manufacturer Part#: MTA4ATF51264HZ-3G2R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA4ATF51264HZ-3G2R1 is a high-speed DDR4 SDRAM module that uses a DDR4 SDRAM device with two or four internal memory bank groups. DDR4 SDRAM module utilize 4- and 8-bit-wide DDR4 SDRAM devices have four internal bank groups consisting of four memory banks each, providing a total of 16 banks. 16-bit-wide DDR4 SDRAM device has two internal bank groups consisting of four memory banks each, providing a total of eight banks. DDR4 SDRAM module benefits from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM effectively consists of a single 8n-bit-wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. DDR4 module uses two sets of differential signals: DQS_t and DQS_c to capture data and CK_t and CK_c to capture commands, addresses, and control signals.

  • 4GB module density, 512 Meg x 64 configuration, 25.6GB/s module bandwidth
  • 0.62ns/3200MT/s memory clock/data rate, 22-22-22 clock cycles (CL-tRCD-tRP)
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Low-power auto self refresh, data bus inversion for data bus, terminated control command/addr bus
  • On-die VREFDQ generation and calibration, single-rank, fly-by topology
  • On-board I²C serial presence-detect (SPD) EEPROM, 8 internal banks; 2 groups of 4 banks each
  • Fixed burst chop of 4 and burst length of 8 via the mode register set (MRS), gold edge contacts
  • 260-pin DIMM package
  • Commercial operating temperature range from 0°C = TOPER = 95°C

Technical Attributes

Find Similar Parts

Description Value
4 GB
1.6 GHz
260-Pin DDR4 SO-DIMM
PC4-3200
95 °C
0 °C
1.26 V
1.14 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: