PDP SEO Portlet

MTA36ASF8G72PZ-3G2F1

DRAM Module DDR4 SDRAM 64Gbyte 288-Pin RDIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA36ASF8G72PZ-3G2F1
Secondary Manufacturer Part#: MTA36ASF8G72PZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA36ASF8G72PZ-3G2F1 is a DDR4 SDRAM RDIMM.

  • Fast data transfer rates: PC4-3200, PC4-2933
  • Dual-rank, 16 internal banks; 4 groups of 4 banks each
  • 64GB module density
  • 8 Gig x 72 configuration
  • 25.6GB/s module bandwidth
  • 0.625ns/3200MT/s memory clock/data rate
  • 22-22-22 clock cycles (CL-nRCD-nRP)
  • 288-pin DIMM package
  • Commercial operating temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: