PDP SEO Portlet

MTA36ASF4G72PZ-3G2R1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA36ASF4G72PZ-3G2R1
Secondary Manufacturer Part#: MTA36ASF4G72PZ-3G2R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Gbit
FBGA
72 Bit
DRAM Module
1600 MHz
1602 mA
1.26 V
4G x 72bit
32 GB
1.14 V
288RDIMM
Socket Mount
36
0 to 90 °C
4G x 72
288RDIMM
288
133.48 x 3.9 x 31.4 mm
Commercial
DDR4 SDRAM
RDIMM
1.26 V
1.14 V
1.2 V
32 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: