PDP SEO Portlet

MTA18ASF4G72PZ-3G2F1

DRAM Module DDR4 SDRAM 32Gbyte 288-Pin RDIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA18ASF4G72PZ-3G2F1
Secondary Manufacturer Part#: 67AJ1346
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA18ASF4G72PZ-3G2F1 is a high-speed DDR4 SDRAM module. DDR4 SDRAM module benefits from DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation

  • Supports ECC error detection and correction
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Low-power auto self refresh (LPASR), on-die VREFDQ generation and calibration
  • Single-rank, on-board

Technical Attributes

Find Similar Parts

Description Value
32 GB
1.6 GHz
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$252.47
5+
$239.46
10+
$226.44
25+
$210.62