PDP SEO Portlet

MTA18ASF4G72HZ-3G2F1

DRAM Module DDR4 SDRAM 32GB 260-Pin SODIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA18ASF4G72HZ-3G2F1
Secondary Manufacturer Part#: MTA18ASF4G72HZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA18ASF4G72HZ-3G2F1 is a DDR4 SDRAM SODIMM module.

  • Data bus inversion (DBI) for data bus
  • On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
  • 16 internal banks, 4 groups of 4 banks each
  • 32GB module density, 4 Gig x 72 configuration
  • 25.

Technical Attributes

Find Similar Parts

Description Value
16 Gbit
72 Bit
DRAM Module
260 °C
1600 MHz
981 mA
4G x 72bit
32 GB
260SODIMM
Socket Mount
18
0 to 95 °C
4G x 72
260SODIMM
260
69.6 x 3.7 x 30 mm
Commercial
DDR4 SDRAM
SODIMM
1.2 V
32 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1188.98
200+
$1141.4208
400+
$1064.1371
800+
$1040.3575
1600+
$992.7983