PDP SEO Portlet

MTA18ASF4G72AZ-3G2F1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA18ASF4G72AZ-3G2F1
Secondary Manufacturer Part#: MTA18ASF4G72AZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Gbit
72 Bit
DRAM Module
1600 MHz
981 mA
1.26 V
4G x 72bit
32 GB
1.14 V
288UDIMM
Socket Mount
18
0 to 95 °C
4G x 72
288UDIMM
288
133.35 x 4.2 x 31.25 mm
Commercial
DDR4 SDRAM
UDIMM
1.26 V
1.14 V
1.2 V
32 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  142
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: