MTA18ASF2G72PZ-3G2R1
RAM Memory Module, 16 GB, 1.6 GHz, PC4-25600, 288-Pin DDR4 RDIMM, Server RDIMM
- RoHS 10 Compliant
- Tariff Charges
MTA18ASF2G72PZ-3G2R1 is a DDR4 SDRAM. It is a high-speed DDR4 SDRAM module uses DDR4 SDRAM device with two or four internal memory bank groups. DDR4 SDRAM module utilizing 4- and 8-bit-wide DDR4 SDRAM device has four internal bank groups consisting of four memory banks each, providing a total of 16 banks. 16-bit-wide DDR4 SDRAM devices have two internal bank groups consisting of four memory banks each, providing a total of eight banks. DDR4 SDRAM module benefit from the DDR4 SDRAM's use of an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM effectively consists of a single 8n-bit-wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
- 16GB (2 Gig x 72), VDD = 1.20V (nominal), VPP = 2.5V (nominal), VDDSPD = 2.5V (nominal)
- 288-pin DIMM package, registered dual in-line memory module (RDIMM), gold edge contacts
- Supports ECC error detection and correction, low-power auto self refresh (LPASR)
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- On-die VREFDQ generation and calibration, single-rank, 16 internal banks; 4 groups of 4 banks each
- On-board I²C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- Fly-by topology, terminated control, command, and address bus
- 16GB module density, 2 Gig x 72 configuration, 25.6GB/s bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 0°C=TOPER=95°C commercial operating temperature
Technical Attributes
Find Similar Parts
Description | Value |
---|
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8473301140 |
Schedule B: | 8473300002 |