PDP SEO Portlet

MTA18ASF2G72PDZ-3G2R1

RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM RDIMM, Server RDIMM, 2G x 72bit

Manufacturer:Micron
Product Category: Uncategorized
Avnet Manufacturer Part #: MTA18ASF2G72PDZ-3G2R1
Secondary Manufacturer Part#: 40AJ0798
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA18ASF2G72PDZ-3G2R1 is a DDR4 SDRAM memory module with a capacity of 16GB. It is designed for use in servers and high-performance computing environments, providing reliable and efficient memory performance.

  • 2Gig × 72 configuration, 25.6GB/s module bandwidth
  • 0.625ns/3200 MT/s memory clock/data rate and 22-22-22 clock cycles (CL-nRCD-nRP)
  • Supports ECC error detection and correction, Low-power auto self refresh (LPASR)
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Data bus inversion (DBI) for data bus and on-die VREFDQ generation and calibration
  • On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
  • 16 internal banks; 4 groups of 4 banks each and selectable BC4 or BL8 on-the-fly (OTF)
  • Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
  • Gold edge contacts and fly-by topology
  • Terminated control, command, and address bus

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$128.98