MTA18ASF1G72PZ-2G1AWES
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA18ASF1G72PZ-2G1AWES
Secondary Manufacturer Part#: MTA18ASF1G72PZ-2G1AWES
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 1075 MHz | ||
| 1.17 A | ||
| 8 GB | ||
| 1.0665 GHz | ||
| Socket Mount | ||
| 18 | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 1Gx72 | ||
| 288RDIMM | ||
| No | ||
| Commercial | ||
| DDR4 SDRAM | ||
| 1.26 V | ||
| 1.14 V | ||
| 1.2 V | ||
| 8 Gbit | ||
| 1.2000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |