PDP SEO Portlet

MTA18ASF1G72PF1Z-2G1T12AB

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA18ASF1G72PF1Z-2G1T12AB
Secondary Manufacturer Part#: MTA18ASF1G72PF1Z-2G1T12AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
72 Bit
Gold
DRAM Module
1066 MHz
1170 mA
1G x 72bit
8 GB
Socket Mount
18
0 to 95 °C
95 °C
0 °C
1Gx72
288NVRDIMM
288
133.35 x 6.24 x 31.25 mm
No
Commercial
DDR4 SDRAM
FBGA
1.2 V
8 Gbit
1.2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: