PDP SEO Portlet

MT9LSDT1672G-10EE1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT9LSDT1672G-10EE1
Secondary Manufacturer Part#: MT9LSDT1672G-10EE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Mbit
Gold
100 MHz
1260 mA
6 ns
16M x 72bit
128 MB
Socket Mount
0 to 55 °C
55 °C
0 °C
16Mx72
168RDIMM
168
133.5 x 4 x 38.23 mm
No
Commercial
SDRAM
RDIMM
3.3 V
128 MB
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: