PDP SEO Portlet

MT9HTF12872PKY-667G1

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT9HTF12872PKY-667G1
Secondary Manufacturer Part#: MT9HTF12872PKY-667G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Gbit
Gold
667 MHz
1440 mA
0.045 ns
128M x 72bit
1 GB
Socket Mount
0 to 55 °C
55 °C
0 °C
128Mx72
240RDIMM
240
133.5 x 2.7 x 30.15 mm
No
DDR2 SDRAM
RDIMM
1.8 V
1 GB
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: