MT8MTF51264HRZ-1G6E2
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT8MTF51264HRZ-1G6E2
Secondary Manufacturer Part#: MT8MTF51264HRZ-1G6E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| 800 MHz | ||
| 528 mA | ||
| 512M x 64bit | ||
| 4 GB | ||
| Socket Mount | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 512Mx64 | ||
| 204SODIMM | ||
| 204 | ||
| 67.75(Max) x 2.45(Max) x 30.15(Max) | ||
| No | ||
| Commercial | ||
| DDR3L SDRAM | ||
| SODIMM | ||
| 1.35 V | ||
| 4 GB | ||
| 1.3500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |