PDP SEO Portlet

MT8KTF51264HZ-1G9P1

RAM Memory Module, 4 GB, 1.866 GHz, PC3-14900, 204-Pin DDR3L SDRAM SO-DIMM, Notebook SODIMM

Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT8KTF51264HZ-1G9P1
Secondary Manufacturer Part#: MT8KTF51264HZ-1G9P1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
Gold
934.58 MHz
352 mA
1.45, 1.575 V
4 GB
933 MHz
1.283, 1.425 V
Socket Mount
0 to 70 °C
70 °C
0 °C
512Mx64
204SODIMM
204
67.75(Max) x 3.8(Max) x 30.15(Max)
No
Commercial
DDR3L SDRAM
SODIMM
1.575, 1.575 V
1.425, 1.425 V
1.5, 1.5 V
4 GB
1.35, 1.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 4A994
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$58.6726