MT8JTF12864AZ-1G6G1
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT8JTF12864AZ-1G6G1
Secondary Manufacturer Part#: MT8JTF12864AZ-1G6G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Gbit | ||
| 1600 MHz | ||
| 2000 mA | ||
| 1 GB | ||
| 800 MHz | ||
| Socket Mount | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128Mx64 | ||
| 240UDIMM | ||
| 240 | ||
| 133.5 x 2.7 x 30.5 mm | ||
| No | ||
| Commercial | ||
| DDR3 SDRAM | ||
| UDIMM | ||
| 1.575 V | ||
| 1.425 V | ||
| 1.5 V | ||
| 1 GB | ||
| 1.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |