MT72KDZQ4G72PZ-1G4E1
Click image to enlarge
Manufacturer:Micron
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: MT72KDZQ4G72PZ-1G4E1
Secondary Manufacturer Part#: MT72KDZQ4G72PZ-1G4E1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1333 MHz | ||
| 3600 mA | ||
| 1.45, 1.575 V | ||
| 32 GB | ||
| 666.5 MHz | ||
| 1.283, 1.425 V | ||
| Socket Mount | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 4Gx72 | ||
| 240VLP RDIMM | ||
| 240 | ||
| 133.5(Max) x 6.61(Max) x 18.9(Max) | ||
| No | ||
| Commercial | ||
| DDR3L SDRAM | ||
| VLP RDIMM | ||
| 1.575, 1.575 V | ||
| 1.425, 1.425 V | ||
| 1.5, 1.5 V | ||
| 32 GB | ||
| 1.35, 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |