MT72KDZQ4G72PZ-1G1E1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 533 MHz | ||
| 2196 mA | ||
| 4G x 72bit | ||
| 32 GB | ||
| Socket Mount | ||
| 18 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 4Gx72 | ||
| 240VLPRDIMM | ||
| 240 | ||
| 133.5 x 4.5 x 18.9 mm | ||
| No | ||
| Commercial | ||
| DDR3L SDRAM | ||
| 1.35 V | ||
| 32 Gbit | ||
| 1.3500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |