MT62F512M64D4EK-031 AUT:B TR
DRAM, LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, 441-Pin, TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.2 GHz | ||
| LPDDR5 | ||
| TFBGA | ||
| Surface Mount | ||
| 512M x 64bit | ||
| 32 Gbit | ||
| 441 | ||
| 125 °C | ||
| -40 °C | ||
| 500 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |