MT62F512M32D2DS-031 IT:B
DRAM, Mobile LPDDR5, 16 Gbit, 512M x 32bit, 3.2 GHz, TFBGA, 315 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.2 GHz | ||
| Mobile LPDDR5 | ||
| TFBGA | ||
| Surface Mount | ||
| 512M x 32bit | ||
| 315 | ||
| 95 °C | ||
| -40 °C | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |