PDP SEO Portlet

MT62F4G32D8DV-023 WT:B

DRAM, LPDDR5, 128 Gbit, 4G x 32bit, FBGA, 315 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F4G32D8DV-023 WT:B
Secondary Manufacturer Part#: MT62F4G32D8DV-023 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT62F4G32D8DV-023 WT:B is a Y42M mobile LPDDR5 SDRAM.

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Single x16 channel/die, double-data-rate command/address entry
  • Differential data clocks (WCK-t/WCK-c), background ZQ calibration/command-based ZQ calibration
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
  • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
  • Operating voltage is 1.05V VDD2/0.5V VDDQ
  • 4 Gig x 32 configuration
  • 315-ball LFBGA package, -25°C ≤ Tc ≤ +85°C operating temperature
  • 315-ball LFBGA package, -25°C ≤ Tc ≤ +85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
LPDDR5
FBGA
Surface Mount
4G x 32bit
315
85 °C
-25 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1050  
USD $: