MT62F4G32D8DV-023 AIT:C
DRAM Chip LPDDR5 SDRAM 128Gbit 4G X 32 1.05V/1.8V 315-Pin LFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.266 GHz | ||
| Mobile LPDDR5 | ||
| LFBGA | ||
| Surface Mount | ||
| 4G x 32bit | ||
| 315 | ||
| 95 °C | ||
| -40 °C | ||
| 1.05 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |