MT62F4G32D8DV-023 AAT:B
DRAM, Mobile LPDDR5, 128 Gbit, 4G x 32bit, FBGA, 315 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mobile LPDDR5 | ||
| FBGA | ||
| Surface Mount | ||
| 4G x 32bit | ||
| 315 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |