MT62F3G32D8DV-023 AIT:C
DRAM, Mobile LPDDR5, 96 Gbit, 3G x 32bit, 4.2665 GHz, 315 Pins, LFBGA
Mobile LPDDR5/LPDDR5X SDRAM
- 1.05V VDD2H / 0.5V VDDQ operating voltage, 3 Gig x 32 configuration
- 8 die count, 234ps, tWCK cycle speed, automotive grade
- Single x16 channel/die, double-data-rate command/address entry
- Differential command clocks (CK-t/CK-c) for high-speed operation
- Differential data clocks (WCK-t/WCK-c), differential read strobe (RDQS-t/RDQS-c)
- Programmable VSS on-die termination (ODT), non target ODT support
- Single-ended CK, single-ended WCK, and single-ended RDQ
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- Operating temperature range from -40°C to +95°C, package style is 315-ball LFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.266 GHz | ||
| Mobile LPDDR5 | ||
| LFBGA | ||
| Surface Mount | ||
| 3G x 32bit | ||
| 315 | ||
| 95 °C | ||
| -40 °C | ||
| 1.05 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320060 |