MT62F1G64D8CH-031 WT ES:B
DRAM, LPDDR5, 64 Gbit, 1G x 64bit, 3.2 GHz, WFBGA, 496 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 MHz | ||
| Mobile LPDDR5 | ||
| WFBGA | ||
| Surface Mount | ||
| 1G x 64bit | ||
| 64 Gbit | ||
| 496 | ||
| 85 °C | ||
| -25 °C | ||
| 1.05 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |