PDP SEO Portlet

MT62F1G64D4EK-023 AUT:C

DRAM Chip Mobile LPDDR5 SDRAM 64Gbit 1G X 64 1.05V FBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1G64D4EK-023 AUT:C
Secondary Manufacturer Part#: MT62F1G64D4EK-023 AUT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Single x16 channel/die, double-data-rate command/address entry
  • Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
  • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
  • Operating voltage is 1.05V VDD2/0.5V VDDQ, automotive qualified
  • 1 Gig x 64 configuration
  • 441-ball TFBGA package, -40°C to +125°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
Mobile LPDDR5
FBGA
Surface Mount
1G x 64bit
125 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $: